ILPS28QSW Absolute Digital Output Barometer
STMicroelectronics' ultra-compact, piezoresistive, absolute pressure sensor functions as a digital output barometer
STMicroelectronics' ILPS28QSW is an ultra-compact, piezoresistive, absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa. The device comprises a sensing element and an IC interface communicating over the I²C or MIPI I³C® interface from the sensing element to the application. The ILPS28QSW provides lower power consumption, achieving lower pressure noise than its predecessor.
The ILPS28QSW embeds an analog hub sensing functionality that can connect an analog input and convert it to a digital signal for embedded processing. In addition, an embedded Qvar (electric charge variation detection) channel can be enabled for sensing in applications such as water leak detection, tap, double tap, long press, and L/R - R/L swipe.
The ILPS28QSW is available in a ceramic LGA package with a metal lid. It is guaranteed to operate over a temperature range extending from -40°C to +105°C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water, and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer's target application.
- Dual full-scale absolute pressure sensor in a water-resistant package
- Mode 1: 260 hPa ~ 1260 hPa
- Mode 2: 260 hPa ~ 4060 hPa
- Embedded analog hub for processing analog input data
- Embedded Qvar for detecting electric charge variation
- Current consumption down to 1.7 μA
- Absolute pressure accuracy: 0.5 hPa
- Low pressure sensor noise: 0.32 Pa
- Embedded temperature compensation
- Extended temperature range from -40°C to +105°C
- 24-bit pressure data output
- ODR from 1 Hz to 200 Hz
- I²C or MIPI I³C interface
- Embedded FIFO
- Supply voltage: 1.7 V to 3.6 V
- Easily sealed package with O-ring
- ECOPACK lead-free compliant
ILPS28QSW Absolute Digital Output Barometer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ILPS28QSWTR | DUAL FULL-SCALE, 1260 HPA AND 40 | 0 - Immediate | $29.74 | View Details |