M24SR Dynamic NFC Tag Series

STMicroelectronics' new memories make it easy to add near field communications capability to any kind of electrical device

Image of STMicroelectronics' M24SR SeriesA vast range of consumer devices, domestic appliances and industrial equipment is set to become smarter, more flexible and easier to use thanks to a new family of “dynamic NFC tag” memories from STMicroelectronics.

These NFC/RFID tag products make it easy to add Near Field Communication (NFC) capability to any kind of electrical device, from loudspeakers and printers, to cookers and washing machines, to electricity, gas and water meters. Jumpstarting the development of connected Consumer, Domestic, and Industrial equipment, the M24SR Discovery Kit illustrates NFC use cases such as “tap and pair”, URL connection, send an SMS or an email, and business-card download.

In addition to the Discovery Kit, the comprehensive M24SR development ecosystem also includes antenna reference designs, application notes, e2e community, eDesignSuite, reference MCU drivers, X-NUCLEO-NFC expansion board, and an NFC Android App.

Features
  • I2C interface
    • Two-wire I2C serial interface supports 1 MHz protocol
    • Single supply voltage: 2.7 V to 5.5 V
  • Contactless interface
    • NFC Forum Type 4 Tag
    • SO/IEC 14443 Type A
    • 106 Kbps data rate
    • Internal tuning capacitance: 25 pF
  • Package
    • 8-lead small-outline package (SO8) ECOPACK®2
    • TSSOP8 ECOPACK®2
    • UFDFPN8 ECOPACK®2
    • WFDFDN8 ECOPACK®212 (M24SR64-Y)
  • Memory
    • 256-byte (2-kbit) to 8-Kbyte (64-kbit) EEPROM
    • Support of NDEF data structure
    • Data retention: 200 years
    • Endurance: 1 million erase-write cycles
    • Read up to 246 bytes in a single command
    • Write up to 246 bytes in a single command
    • 7 bytes unique identifier (UID)
    • 128 bits passwords protection
  • Digital pad
    • GPO: configurable General Purpose Output
    • RF disable: activation/deactivation of RF commands

M24SR02-Y Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RFID TRANSP 13.56MHZ 8TSSOPM24SR02-YDW6T/2IC RFID TRANSP 13.56MHZ 8TSSOP1003 - Immediate$3.12View Details
IC RFID TRANSP 13.56MHZ 8UFDFPNM24SR02-YMC6T/2IC RFID TRANSP 13.56MHZ 8UFDFPN2764 - Immediate$3.31View Details
IC RFID TRANSP 13.56MHZ 8SOM24SR02-YMN6T/2IC RFID TRANSP 13.56MHZ 8SO17000 - Immediate$3.12View Details

M24SR04-Y Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RFID TRANSP 13.56MHZ 8TSSOPM24SR04-YDW6T/2IC RFID TRANSP 13.56MHZ 8TSSOP10846 - Immediate$3.67View Details
IC RFID TRANSP 13.56MHZ 8UFDFPNM24SR04-YMC6T/2IC RFID TRANSP 13.56MHZ 8UFDFPN21111 - Immediate$3.94View Details
IC RFID TRANSP 13.56MHZ 8SOM24SR04-YMN6T/2IC RFID TRANSP 13.56MHZ 8SO2074 - Immediate$3.67View Details

M24SR16-Y Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RFID TRANSP 13.56MHZ 8TSSOPM24SR16-YDW6T/2IC RFID TRANSP 13.56MHZ 8TSSOP16 - Immediate$4.95View Details
IC RFID TRANSP 13.56MHZ 8UFDFPNM24SR16-YMC6T/2IC RFID TRANSP 13.56MHZ 8UFDFPN4938 - Immediate$5.15View Details
IC RFID TRANSP 13.56MHZ 8SOM24SR16-YMN6T/2IC RFID TRANSP 13.56MHZ 8SO1 - Immediate$4.89View Details

M24SR64-Y Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RFID TRANSP 13.56MHZ 8TSSOPM24SR64-YDW6T/2IC RFID TRANSP 13.56MHZ 8TSSOP19400 - Immediate$6.66View Details
IC RFID TRANSP 13.56MHZ 8UFDFPNM24SR64-YMC6T/2IC RFID TRANSP 13.56MHZ 8UFDFPN17624 - Immediate$6.76View Details
IC RFID TRANSP 13.56MHZ 8SOM24SR64-YMN6T/2IC RFID TRANSP 13.56MHZ 8SO2809 - Immediate$6.59View Details

Eval Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
KIT EVAL MATRIX ANTENNAMATRIX-M24SRKIT EVAL MATRIX ANTENNA0 - Immediate$98.12View Details
KIT EVAL STD EDITION MEMORYM24SR-DISCO-STDKIT EVAL STD EDITION MEMORY0 - Immediate$85.59View Details
KIT EVAL PREMIUM EDITION MEMM24SR-DISCO-PREMKIT EVAL PREMIUM EDITION MEM0 - Immediate$129.63View Details
NUCLEO BOARD M24SR64-Y NFCX-NUCLEO-NFC01A1NUCLEO BOARD M24SR64-Y NFC20 - Immediate$33.61View Details
Published: 2014-05-21