M95M04-DW Design Event Recorder

STMicroelectronics' event recorder offers 4 Mbit of EEPROM, which allows engineers to expand parameters and mix traceability

Image of STMicroelectronics M95M04-DW Design Event RecorderSTMicroelectronics' M95M04-DW event recorder offers 4 Mbit of EEPROM, which allows design engineers to expand parameters, mix traceability, identification, calibration tables, and reserve significant memory area for event recording. Flexible and reliable datalog function is facilitated with 1 million erase/write cycles per byte and overall 1 billion cycles per device. Serial peripheral interface (SPI) runs at 10 MHz and keeps a short programming time of 4 ms while increasing page size to 512 bytes. M95M04-A125 and M95M04-A145 devices benefit Grade 0 high-reliability qualification and are available in SO8N and TSSOP packages.

Features
  • Memory
    • 4 Mbit of byte-alterable EEPROM memory
    • 512 bytes page
    • 1 additional lockable page for protection of sensitive data
  • Electric specification
  • 2.9 V to 5.5 V and -40°C to +125°C and +145°C
  • SPI bus at 10 MHz on the full range
  • 4 ms for byte and page write
  • 1 million E/W cycles at +25°C
  • 40 years data retention
  • Embedded ECC for high reliability
  • ESD HBM 4,000 V

M95M04-DW Design Event Recorder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC EEPROM 4MBIT SPI 10MHZ 8SOICM95M04-DWMN3TP/VIC EEPROM 4MBIT SPI 10MHZ 8SOIC1417 - Immediate$20.76View Details
IC EEPROM 4MBIT SPI 10MHZ 8TSSOPM95M04-DWDW3TP/VIC EEPROM 4MBIT SPI 10MHZ 8TSSOP3717 - Immediate$20.22View Details
IC EEPROM 4MBIT SPI 10MHZ 8TSSOPM95M04-DWDW4TP/VIC EEPROM 4MBIT SPI 10MHZ 8TSSOP1031 - Immediate$21.89View Details
Published: 2021-08-13