DT-6565 Series Oscillator

Taitien's DT-6565 series oscillator is ideal for 5G base stations and test and measurement equipment

Image of Taitien's DT-6565 Series OscillatorThe DT-6565 series oscillator combines Taitien’s proprietary adaptive algorithm with ultra-high precision oscillators, achieving the atomic-based oscillator performance standard required in today’s communication systems for increasingly more precise network synchronization and holdover performance. With the transition to 5G and beyond, packet-based networks have created challenges for sync technology. The DT-6565 is engineered to control an internal phase error to within 1 ns (RMS) by disciplining to an external signal broadcast of one pulse per second (1 PPS). If the GPS lock fails due to bad weather or jamming, the DT-6565 maintains 1 PPS signal until the GPS lock is restored. This clock offers a frequency output with an accuracy reaching less than ±10-12 and provides 24 hour holdover of less than ±1.5 µs.

Features
  • 24 hour holdover < ±1.5 µs ±10°C temperature change after 7 days power on and 1 day discipline
  • Discipline to 1 ns RMS in phase and <10-12 in frequency accuracy
  • 1 second continuous phase measurement and report system with high resolution ±1 ns
  • 10 MHz/CMOS output (5 MHz and 8.192 MHz available upon request)
  • Time of Day (ToD)
  • 1 PPS input and 1 PPS output
  • RS232 digital interface
  • Operating temperature: -10°C to +70°C
  • Proprietary adaptive algorithm
  • Package size: 65 mm x 65 mm x 23 mm
Applications
  • 5G base stations
  • Test and measurement equipment
  • IoT master clock
  • Radar systems
  • IEM jammers

DT-6565 Series Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 10.0000MHZ HCMOSDT-6565XTAL OSC XO 10.0000MHZ HCMOS3 - Immediate$5,265.88View Details
Published: 2022-04-15