ON-K and OM-K Differential Output Oscillators

Taitien’s oscillators are engineered for low jitter applications requiring frequencies from 15 MHz to 2.1 GHz

Image of Taitien's ON-K and OM-K Differential Output OscillatorsTaitien’s ON-K and OM-K are fast-delivery, differential output oscillators in lightweight plastic packages engineered specifically for low-jitter applications requiring standard frequencies between 15 MHz and 2.1 GHz. These two advanced oscillator types are ideal for space-constrained applications that also require extraordinarily low RMS phase jitter. The ON-K (2.5 mm x 2.0 mm) and OM-K (3.2 mm x 2.5 mm) offer RMS phase jitter of 150 fs minimum and 250 fs maximum, making both a great choice for the demanding requirements of 400G/800G network equipment, high-speed optical modules, networking switches and routers, and T&I equipment. Both types are available with output options of LVDS, LVPECL, CML, or HCSL, and ±50 ppm over an operating temperature range of -40°C to +85°C.

Features
  • Package sizes: ON-K (2.5 mm x 2.0 mm) OM-K (3.2 mm x 2.5 mm)
  • Frequency range: 15 MHz to 2.1 GHz
  • Standard frequencies (MHz): 155.52, 156.25, 187.5, 212.5, 266.667, 312.5, 622.08, 644.53125
  • Frequency stability options
  • ±50 ppm at -40°C to +85°C
  • Output options: LVPECL, LVDS, CML, or HSCL
  • Supply voltage: LVPECL: 2.5 V or 3.3 V, LVDS/CML/HCSL: 1.8 V, 2.5 V, or 3.3 V
  • Low supply current: 70 mA to 110 mA maximum
  • RMS phase jitter: 150 fs min, 250 fs max
Applications
  • 400 G/800 G network equipment
  • High-speed optical modules
  • Network switches and routers
  • Test and instrumentation equipment
  • Coherent optical modules
  • Industrial networking equipment
  • FPGA clock sources

ON-K and OM-K Differential Output Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 212.5 MHZ 3.3V LVPECOMENGLLAKY-212.500000XTAL OSC XO 212.5 MHZ 3.3V LVPEC50 - Immediate$38.73View Details
XTAL OSC XO 212.5 MHZ 3.3V LVDSONENGLVAKY-212.500000XTAL OSC XO 212.5 MHZ 3.3V LVDS50 - Immediate$38.73View Details
XTAL OSC XO 312.5 MHZ 3.3V LVDSOMENGLVAKY-312.500000XTAL OSC XO 312.5 MHZ 3.3V LVDS43 - Immediate$38.73View Details
XTAL OSC XO 212.5 MHZ 3.3V LVDSOMENGLVAKY-212.500000XTAL OSC XO 212.5 MHZ 3.3V LVDS50 - Immediate$38.73View Details
XTAL OSC XO 312.5 MHZ 3.3V LVPECOMENGLLAKY-312.500000XTAL OSC XO 312.5 MHZ 3.3V LVPEC20 - Immediate$38.73View Details
XTAL OSC XO 212.5 MHZ 3.3V LVPECONENGLLAKY-212.500000XTAL OSC XO 212.5 MHZ 3.3V LVPEC50 - Immediate$38.73View Details
XTAL OSC XO 312.5 MHZ 3.3V LVDSONENGLVAKY-312.500000XTAL OSC XO 312.5 MHZ 3.3V LVDS50 - Immediate$38.73View Details
XTAL OSC XO 312.5 MHZ 3.3V LVPECONENGLLAKY-312.500000XTAL OSC XO 312.5 MHZ 3.3V LVPEC50 - Immediate$38.73View Details
Published: 2024-04-03