RSELT Series of Supercapacitors
TAIYO YUDEN’s RSELT series of supercapacitors are made without heavy metals to help protect the environment and display improved capacitance and internal resistance change load characteristics
TAIYO YUDEN’s RSELT series supercapacitors exhibit improved load characteristics in both capacitance and internal resistance change. These cylinder-type radial leaded supercapacitors have a maximum voltage of 2.7 V and are operable across a -40°C to +85°C temperature range. RSELT series supercapacitors are ideal for backup power sources, load change leveling, power source storage, and main power source applications.
Features
- ESR values as low as 0.01 Ω
 - Made without heavy metals such as cadmium, mercury, or lead
 - Manufactured with acetonitrile
 - Voltage: 2.7 V
 - Size options: 8.0 mm x 20.0 mm to 18.0 mm x 40.0 mm
 - Temperature range: -40°C to +85°C
 - Capacitance values: 3.3 F to 50 F
 
Applications
- Backup power source for CPUs, microcomputers, or Flash memory writing
 - Load change leveling for life-lengthening of main power sources
 - Power source storage when combined with solar cells, fuel cells, or generators
 - Main power source for small devices
 
RSELT Series of Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | RSELT1562R7F40004 | CAPACITOR 15F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT1062R7F30003 | CAPACITOR 10F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT1562R7G25005 | CAPACITOR 15F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT5062R7K40008 | CAPACITOR 50F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT2562R7J25006 | CAPACITOR 25F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT6852R7F20002 | CAPACITOR 6.8F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT3352R7E20001 | CAPACITOR 3.3F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | RSELT3362R7J32007 | CAPACITOR 33F 20% 2.7V T/H | 0 - Immediate | See Page for Pricing | View Details |