RZF Series Power Relays
TE Connectivity's compact power relay features through-hole PCB terminals and top mount quick connect tab terminals
TE Connectivity's RZF series is a line of compact relays that offer through-hole technology (THT) printed circuit board (PCB) terminals plus top-mounted 0.187 in x 0.020 in (4.8 mm x 0.5 mm) quick connect tab terminals for load connections. This allows utilization of a PCB mount relay while isolating the high load current from the PCB. Contacts rated 16 A are offered in a 1 form A (SPST-NO) configuration.
Features
- Operates in ambient temperature up to +85°C
- Complies with IEC 60335-1, 5th edition (GWT); UL, VDE, and CQC approved
- Produced on a fully automated line for consistent performance, high quality, and cost-effectiveness
- Mounts on PCB and allows the high load current to be kept off the board
- Reduces the amount of space required above the PC board, allowing the board to be placed closer to the enclosure or other subsystem in the application
- Accommodates switching of power loads up to 16 A
- Microwave ovens
- Water heaters
- Ovens
- Vending machines