USB Blaster Cable

Terasic's USB cable sends configuration data from the PC to a standard 10-pin header connected to the FPGA

Image of Terasic Technologies' USB-Blaster CableTerasic's USB-Blaster™ download cable interfaces a USB port on a host computer to an Altera® FPGA mounted on a printed circuit board. The cable sends configuration data from the PC to a standard 10-pin header connected to the FPGA. You can use the USB-Blaster cable to iteratively download configuration data to a system during prototyping, or to program data into the system during production.

Supported Devices
  • You can use the USB-Blaster download cable to download configuration data to the following Altera devices:
    • Stratix® series FPGAs
    • Cyclone® series FPGAs
    • MAX® series CPLDs
  • Arria® GX series FPGAs
  • APEX™ series FPGAs
  • ACEX® 1K FPGAs
  • Mercury™ FPGAs
  • FLEX 10K® series FPGAs
  • Excalibur™ FPGAs

USB-Blaster Cable

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartNoteAvailable QuantityPriceView Details
USB BLASTER CABLEP0302USB BLASTER CABLEBoard(s), Cable(s)Altera-526 - Immediate$226.27View Details
Published: 2013-06-05