CC2630/40/50 SimpleLink Wireless MCUs

Texas Instruments' SimpleLink ultra-low power wireless MCUs target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications

Image of Texas Instruments CC2630/40/50 SimpleLink Wireless MCUTexas Instruments' CC2630/40/50 devices are members of the CC26xx family of cost-effective, ultra-low power, 2.4 GHz RF devices. Very-low active RF and MCU current, and low-power mode current consumption provide excellent battery lifetime and allows operation on small coin cell batteries and in energy-harvesting applications.

These devices contain a 32-bit ARM Cortex-M3 processor running at 48 MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode.

CC2630 - The CC2630 is a wireless MCU that is ideal for battery-powered and energy-harvesting end nodes in ZigBee/6LoWPAN networks.
CC2640 - The CC2640 is a wireless MCU that is ideal for a wide range of applications where long battery lifetime, small form factor, and ease-of-use are important.
CC2650 - The CC2650 is a wireless MCU that is ideal for applications within a whole range of products including industrial, consumer electronics, and medical.

Videos  

Guide for using enmo to bring the CC2650STK into the Cloud

CC2630/40/50 SimpleLink Wireless MCUs

ImageManufacturer Part NumberDescriptionProtocolModulationAvailable QuantityPrice
IC RF TXRX+MCU BLE 48VQFNCC2640F128RGZTIC RF TXRX+MCU BLE 48VQFNBluetooth v5.1DSSS, O-QPSK, GFSK2374 - Immediate$26.04View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RSMTIC RF TXRX+MCU BLE 32VQFNBluetooth v5.1DSSS, O-QPSK, GFSK415 - Immediate$24.96View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RHBTIC RF TXRX+MCU BLE 32VQFNBluetooth v5.1DSSS, O-QPSK, GFSK501 - Immediate$24.96View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RSMRIC RF TXRX+MCU BLE 32VQFNBluetooth v4.1DSSS, O-QPSK, GFSK430 - Immediate$21.18View Details
IC RF TXRX+MCU BLE 48VQFNCC2640F128RGZRIC RF TXRX+MCU BLE 48VQFNBluetooth v5.1DSSS, O-QPSK, GFSK2380 - Immediate$18.17View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RHBRIC RF TXRX+MCU BLE 32VQFNBluetooth v4.1DSSS, O-QPSK, GFSK2817 - Immediate$21.18View Details
Published: 2015-04-15