TAS5731 20W Audio Amp
Texas Instruments' 20 W stereo (2.1) class-D audio amp with audio processing
Texas Instruments' TAS5731 is a 20 W, efficient, digital-audio stereo power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers.
- 2-channel I2S input; 8 kHz to 48 kHz fS
- 20 W stereo, 8 Ω/18 V (THD+N = 10%)
- Up to 90% efficient operation
- Wide 8 V to 21 V supply range; 3.3 V digital supply
- Single-device 2.1 support (2 × SE + 1 × BTL)
- LCD TVs
- LED TVs
- Sound bars
TAS5731 Audio Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TAS5731PHPR | IC AMP D MONO/STER 41.5W 48HTQFP | 0 - Immediate | $18.99 | View Details |