TPS62160 Step-Down Converter

3 V to 17 V, 1 A step-down converter with DCS-Control™

Image of Texas Instruments' TPS62160 Step-Down Converter Texas Instruments' TPS62160 is an easy-to-use, synchronous step down DC-DC converter optimized for applications with high power density. A high switching frequency of typically 2.25 MHz allows the use of small inductors and provides fast transient response, as well as high output voltage accuracy by utilization of the DCS-Control topology.

With its wide operating input voltage range of 3 V to 17 V, the devices are ideally suited for systems powered from either a Li-Ion or other battery, as well as from 12 V intermediate power rails. It supports up to 1 A continuous output current at output voltages between 0.9 V and 6 V (with 100% duty cycle mode).

Features
  • DCS-Control topology
  • Input voltage range: 3 V to 17 V
  • Up to 1 A output current
  • Adjustable output voltage from 0.9 to 6 V
  • Fixed output voltage versions
  • Seamless power save mode transition
Applications
  • Standard 12 V rail supplies
  • POL supply from single or multiple Li-Ion battery
  • LDO replacement
  • Embedded systems
  • Digital still camera, video
  • Mobile PC's, tablet, modems

TPS62160 Step-Down Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityPrice
IC REG BUCK ADJ 1A 8VSSOPTPS62160DGKTIC REG BUCK ADJ 1A 8VSSOPBuckAdjustable2230 - Immediate$6.77View Details
Published: 2013-07-02