TPS6307x Buck-Boost Converters
Texas Instruments offers its TPS6307x, 2 V to 16 V, buck-boost converters with 3.6 A switch current
Texas Instruments' TPS6307x is a high efficiency, low quiescent current, buck-boost converter suitable for applications where the input voltage can be higher or lower than the output voltage. Output currents can go as high as 2 A in boost mode and in buck mode. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power save mode to maintain high efficiency over a wide load current range. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is available in a 2.5 mm × 3 mm QFN package.
| Features | ||
|
|
TPS6307x Buck-Boost Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Current - Output | Synchronous Rectifier | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS63070RNMT | IC REG BUCK BOOST ADJ 2A 15VQFN | 2V | 2A | Yes | 3796 - Immediate | $11.94 | View Details |
![]() | ![]() | TPS630701RNMT | IC REG BUCK BOOST 5V 2A 15VQFN | 2V | 2A | Yes | 2058 - Immediate | $12.66 | View Details |
![]() | ![]() | TPS63070RNMR | IC REG BUCK BOOST ADJ 2A 15VQFN | 2V | 2A | Yes | 31764 - Immediate | $10.13 | View Details |
![]() | ![]() | TPS630701RNMR | IC REG BUCK BOOST 5V 2A 15VQFN | 2V | 2A | Yes | 3649 - Immediate | $10.76 | View Details |