The XC9235 and XC9236 series from Torex are a group of synchronous-rectification type step-down DC/DC converters with a built-in 0.42Ω P-channel MOS driver transistor and 0.52Ω N-channel MOS switching transistor designed to allow the use of ceramic capacitors. Operating voltage range is as wide as 1.8V to 6.0V. The D and F types have a reference voltage of 0.8V (accuracy: ±2%) and the output voltage can be set from 0.9V by using two external resistors.
Types A, B, C, E and G have a fixed output voltage from 0.8V to 4.0V in increments of 0.05V (accuracy: ±2%). These devices provide high efficiency and a stable power supply with an output current of 600mA that can be configured using only a coil and two externally connected capacitors. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected to suit the particular application. As for operation mode, the XC9235 series features PWM control, while the XC9236 series has automatic PWM/PFM switching control.
Features
- Built in driver transistor
- Input voltage (A/B/C types): 2.0V ~ 6.0V
- Input voltage (D/E/F/G types): 1.8V ~ 6.0V
- Output voltage: 0.8V ~ 4.0V
- Output current: 600mA
- Oscillation frequency: 1.2MHz, 3.0MHz (±15%)
- Capacitor CL discharge (B/C/D/E/F/G types)
- High speed soft start (B/F/G type)
|
Applications
- Mobile / smart phones
- Bluetooth headsets
- Mobile WiMAX PDA's, MID's, UMPC's
- Portable game consoles
- Digital cameras, camcorders
- Portable media players
- Notebook / laptop computers
|
| Series |
Current Output |
Voltage Input |
Power Output |
Temperature |
Rds (On) |
| XC9235 |
600mA |
2-6V (A/B/C versions),
1.8V - 6.0V (D/E/F/G versions) |
250mW |
-40°C ~ 85°C |
350mΩ (high side)
450mΩ (low side) |
| XC9236 |