Newt Single Board Computers (SBC)

VersaLogic's economical, low-power SBC featuring extensive I/O capabilities

Image of VersaLogic Corporation's Newt Single Board Computers (SBC)VersaLogic's Newt (VL-EPIC-17) is an economical, single board computer (SBC) featuring extensive I/O capabilities, very low power consumption, and fanless operation over the full industrial temperature (-40° to 85°C) range. The Newt takes advantage of DMP's Vortex86DX System on Chip (SoC) for 800 MHz performance with only 3.6 W typical power draw. Based on the industry-standard EPIC form factor (4.5 x 6.5 inches), this SBC is an excellent solution for industrial and medical applications with substantial I/O requirements. The Newt is designed for headless applications (no video output), or it may be used with add-on video expansion modules.

Like all VersaLogic products, the Newt is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the Newt provides a durable embedded computer solution with an excellent cost of ownership. The Newt is fully RoHS compliant.

Features

  • EPIC™ form factor: Industry-standard format with PC/104-Plus™ expansion
  • DMP Vortex86DX processor: 800 MHz performance, very low power consumption
  • Network: Single or dual Ethernet with remote boot support, optional latching connectors
  • Analog + Digital I/O: On-board data acquisition, up to 16 analog inputs, 8 analog outputs, and 32 digital I/O lines
  • RAM: Up to 1 GB soldered-on RAM
  • Up to four USB ports support keyboard, mouse, and other devices
  • Four on-board serial ports
  • IDE interface with support for two devices
  • Flash memory: CompactFlash® socket or eUSB interface for plug-in flash storage
  • Industrial temperature: -40° to 85°C operation for harsh environments
  • Fanless: No moving parts required for CPU cooling

Newt Single Board Computers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SBC 800MHZ 1CORE 512MB/512MB RAMVL-EPIC-17EBSBC 800MHZ 1CORE 512MB/512MB RAM1 - Immediate$2,095.49View Details
CABLE KIT NEWT EPIC-17VL-CKR-NEWTCABLE KIT NEWT EPIC-170 - Immediate$739.36View Details
Published: 2012-09-13