PI358x-00 Family of ZVS Buck Regulators
Vicor's 10 A buck regulators are housed in a GQFN package supporting 48 V
Vicor's PI358x-00 family is a high-input-voltage, wide-input-range DC/DC ZVS Buck regulators integrating controller and power switches within a high-density GQFN (UTAC's grid-array QFN) package. The integration of a high-performance zero-voltage switching (ZVS) topology, within the PI358x-00 series, increases point-of-load performance providing excellent power efficiency.
- High-efficiency HV ZVS buck topology
- Power up into pre-biased load: <6 V
- Wide input voltage range: 36 V to 60 V
- Parallel capable with single-wire current sharing
- HV to PoL buck regulator applications
- Computing
- Communications
- Industrial
- Automotive equipment