Wrench and Auto Pliers Combo Package
Wiha's wrench and auto pliers combo package feature left- or right-handed operation
Wiha's combo pack with wrench and auto pliers has induction hardened jaws and heavy-duty steel box joints. They are drop-forged from high-quality special chrome vanadium tool steel and individually high-frequency induction hardened to 64 HRC.
- Soft grip vinyl handles that are oil and solvent resistant
- The wrench plier features:
- 10.5"/267 mm OAL
- Button-free fast adjusting
- Smooth face jaws
- Capacity: 1-3/4" round/46 mm Hex
- Black oxide conversion coating with additional clear top coat increases protection from corrosion
- Fast left- or right-handed operation
- The auto plier features:
- 10"/250 mm OAL
- Auto adjusts to the work piece
- Squeeze to close
- Capacity: 1.5" round/50 mm Hex
Wrench and Auto Pliers Combo Package
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 32619 | SOFT GRIP COMBO PACK WRENCH/AUTO | 0 - Immediate | $255.38 | View Details |