
3M 950 3" X 8.625"-50 | |
---|---|
DigiKey Part Number | 3M9503"X8.625"-50-ND |
Manufacturer | |
Manufacturer Product Number | 3M 950 3" X 8.625"-50 |
Description | TAPE ADHSV TRNSFR CLR 3"X8 5/8" |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 3.00" (76.20mm) X 8.63" (219.08mm) 8 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 8.63" (219.08mm) 8 5/8" | |
Color | Clear | |
Usage | - | |
Temperature Range | 180°F (82°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |