



220-2600-50-0602 | |
|---|---|
DigiKey Part Number | 220-2600-50-0602-ND |
Manufacturer | |
Manufacturer Product Number | 220-2600-50-0602 |
Description | 3M TEXTOOL ZIP STRIP SOCKETS 220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Box | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type SIP, ZIF (ZIP) | Housing Material Polysulfone (PSU), Glass Filled |
Number of Positions or Pins (Grid) 20 (1 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.130" (3.30mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₪157.10800 | ₪3,142.16 |
| Unit Price without VAT: | ₪157.10800 |
|---|---|
| Unit Price with VAT: | ₪185.38744 |


