




61500099231 | |
|---|---|
DigiKey Part Number | 3M159947-ND |
Manufacturer | |
Manufacturer Product Number | 61500099231 |
Description | EXL UNITIZED WHEEL TR 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium X 2.000" (50.80mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Gray |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Blending, Deburring, Finishing |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₪21.76333 | ₪1,305.80 |
| Unit Price without VAT: | ₪21.76333 |
|---|---|
| Unit Price with VAT: | ₪25.68073 |

