
983-K3 | |
|---|---|
DigiKey Part Number | 983-K3-ND |
Manufacturer | |
Manufacturer Product Number | 983-K3 |
Description | TAPE CONSPICUITY MARK RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White X |
Datasheet | Datasheet |
Category | Thickness 0.0180" (18.0 mils, 0.457mm) |
Manufacturer 3M | Color Red, White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 24 Months |
Tape Type Conspicuity Marking Tape | Base Product Number |
Adhesive Pressure Sensitive Adhesive (PSA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪405.29000 | ₪405.29 |
| 10 | ₪314.73000 | ₪3,147.30 |
| 25 | ₪286.51880 | ₪7,162.97 |
| 50 | ₪281.21300 | ₪14,060.65 |
| Unit Price without VAT: | ₪405.29000 |
|---|---|
| Unit Price with VAT: | ₪478.24220 |

