Terminal Inline, Tap Connector IDC 19-26 AWG Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 19-26 AWG Green

UG(BX)

DigiKey Part Number
UG20082-ND
Manufacturer
Manufacturer Product Number
UG(BX)
Description
CONN INLINE TAP 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 19-26 AWG Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Gel Filled
Terminal Type
Inline, Tap
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.