100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM222KMT1KA-P

DigiKey Part Number
5280-3SM222KMT1KA-PCT-ND - Cut Tape (CT)
5280-3SM222KMT1KA-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM222KMT1KA-P
Description
DIGITAL MIC/TOP PORT/SEN-26DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3SM222KMT1KA-P Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-26dB ±1dB @ 94dB SPL
Manufacturer
3S (Solid State System)
S/N Ratio
64dB
Series
Current - Supply
550 µA
Packaging
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Termination
Surface Mount
Type
MEMS (Silicon)
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Output Type
Digital, PDM
Height (Max)
0.043" (1.10mm)
Direction
Omnidirectional
Shape
Rectangular
Frequency Range
100 Hz ~ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.80000₪3.80
10₪2.97800₪29.78
25₪2.70760₪67.69
50₪2.52180₪126.09
100₪2.35100₪235.10
250₪2.14496₪536.24
500₪2.05208₪1,026.04
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.80000
Unit Price with VAT:₪4.48400