Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 47.5Hz ~ 380Hz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3GD20TR

DigiKey Part Number
497-12081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L3GD20TR
Description
IC MEMS MOTION SENSOR 16-LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 47.5Hz ~ 380Hz I2C, SPI 16-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±250, 500, 2000
Sensitivity (LSB/(°/s))
8.75 ~ 70
Sensitivity (mV/°/s)
-
Bandwidth
47.5Hz ~ 380Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
6.1 mA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.