


LCR-U02002DSF-WH | |
|---|---|
DigiKey Part Number | 67-2093-ND |
Manufacturer | |
Manufacturer Product Number | LCR-U02002DSF-WH |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 9.80mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.88mm H x 3.70mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 9.80mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |

