Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bag | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4532-632-AL | RAF Electronic Hardware | 0 | 1772-1332-ND | ₪0.00000 | Parametric Equivalent |
| 4532-632-AL-7 | RAF Electronic Hardware | 15,714 | 1772-2012-ND | ₪1.59000 | Parametric Equivalent |
| 8413 | Keystone Electronics | 79,506 | 36-8413-ND | ₪1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.95099 | ₪1,950.99 |
| Unit Price without VAT: | ₪1.95099 |
|---|---|
| Unit Price with VAT: | ₪2.30217 |




