
AANI-CH-0080-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0080-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0080-TCT-ND - Cut Tape (CT) 535-AANI-CH-0080-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0080-T |
Description | RF ANTENNA TRIBND WI-FI6E/7 CHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 3 |
Series | Gain 2.1dBi, 4.5dBi, 4.8dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3 W |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 2.45GHz, 5.375GHz, 6.525GHz | Applications 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.61000 | ₪1.61 |
| 10 | ₪1.12800 | ₪11.28 |
| 25 | ₪1.00880 | ₪25.22 |
| 100 | ₪0.87490 | ₪87.49 |
| 250 | ₪0.81144 | ₪202.86 |
| 500 | ₪0.77314 | ₪386.57 |
| 1,000 | ₪0.74162 | ₪741.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.70265 | ₪2,107.95 |
| 6,000 | ₪0.68359 | ₪4,101.54 |
| 9,000 | ₪0.67404 | ₪6,066.36 |
| 15,000 | ₪0.66347 | ₪9,952.05 |
| 21,000 | ₪0.65728 | ₪13,802.88 |
| 30,000 | ₪0.65134 | ₪19,540.20 |
| Unit Price without VAT: | ₪1.61000 |
|---|---|
| Unit Price with VAT: | ₪1.89980 |

