


ABLS-8.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9937-2-ND - Tape & Reel (TR) 535-9937-1-ND - Cut Tape (CT) 535-9937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-K4T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-K4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.54000 | ₪2.54 |
| 10 | ₪2.20100 | ₪22.01 |
| 25 | ₪1.93680 | ₪48.42 |
| 50 | ₪1.71180 | ₪85.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.28060 | ₪1,280.60 |
| 2,000 | ₪1.26105 | ₪2,522.10 |
| 3,000 | ₪1.25579 | ₪3,767.37 |
| 5,000 | ₪1.24053 | ₪6,202.65 |
| 7,000 | ₪1.22956 | ₪8,606.92 |
| 10,000 | ₪1.21868 | ₪12,186.80 |
| 12,000 | ₪1.21700 | ₪14,604.00 |
| Unit Price without VAT: | ₪2.54000 |
|---|---|
| Unit Price with VAT: | ₪2.99720 |









