14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-14.7456MHZ-8-D2Y-T3

DigiKey Part Number
535-ABM8W-14.7456MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8W-14.7456MHZ-8-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8W-14.7456MHZ-8-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-14.7456MHZ-8-D2Y-T3
Description
CRYSTAL 14.7456MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-14.7456MHZ-8-D2Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-147.4-8-33-JGN-TRECS Inc.104XC2438CT-ND₪1.54000Parametric Equivalent
In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.54000₪1.54
10₪1.32800₪13.28
25₪1.25520₪31.38
50₪1.20360₪60.18
100₪1.15330₪115.33
250₪1.09084₪272.71
500₪1.04564₪522.82
1,000₪1.00236₪1,002.36
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.93745₪2,812.35
6,000₪0.89870₪5,392.20
9,000₪0.87678₪7,891.02
15,000₪0.84994₪12,749.10
21,000₪0.83272₪17,487.12
30,000₪0.81485₪24,445.50
36,000₪0.80587₪29,011.32
Manufacturers Standard Package
Unit Price without VAT:₪1.54000
Unit Price with VAT:₪1.81720