
ABM8W-14.7456MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-14.7456MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-14.7456MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-14.7456MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-14.7456MHZ-8-D2Y-T3 |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-14.7456MHZ-8-D2Y-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-147.4-8-33-JGN-TR | ECS Inc. | 104 | XC2438CT-ND | ₪1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.54000 | ₪1.54 |
| 10 | ₪1.32800 | ₪13.28 |
| 25 | ₪1.25520 | ₪31.38 |
| 50 | ₪1.20360 | ₪60.18 |
| 100 | ₪1.15330 | ₪115.33 |
| 250 | ₪1.09084 | ₪272.71 |
| 500 | ₪1.04564 | ₪522.82 |
| 1,000 | ₪1.00236 | ₪1,002.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.93745 | ₪2,812.35 |
| 6,000 | ₪0.89870 | ₪5,392.20 |
| 9,000 | ₪0.87678 | ₪7,891.02 |
| 15,000 | ₪0.84994 | ₪12,749.10 |
| 21,000 | ₪0.83272 | ₪17,487.12 |
| 30,000 | ₪0.81485 | ₪24,445.50 |
| 36,000 | ₪0.80587 | ₪29,011.32 |
| Unit Price without VAT: | ₪1.54000 |
|---|---|
| Unit Price with VAT: | ₪1.81720 |

