


ACO-32.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9213-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-32.000MHZ-EK |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-32.000MHZ-EK Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.200" (5.08mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪10.59496 | ₪10,594.96 |
| Unit Price without VAT: | ₪10.59496 |
|---|---|
| Unit Price with VAT: | ₪12.50205 |

