350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Abracon: Who We Are Today

ALANL100X1-EF10JT

DigiKey Part Number
535-ALANL100X1-EF10JTCT-ND - Cut Tape (CT)
535-ALANL100X1-EF10JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANL100X1-EF10JT
Description
10/100BASE-TX LAN XFMR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.085" (2.15mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,024
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.84000₪7.84
10₪7.10300₪71.03
25₪6.82120₪170.53
50₪6.61440₪330.72
100₪6.41310₪641.31
250₪6.15384₪1,538.46
500₪5.96372₪2,981.86
1,000₪5.77851₪5,778.51
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪7.84000
Unit Price with VAT:₪9.25120