



ARJ11B-MESBQ-A-B-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MESBQ-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MESBQ-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MESBQ-A-B-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.74000 | ₪15.74 |
| 10 | ₪13.37600 | ₪133.76 |
| 25 | ₪12.53640 | ₪313.41 |
| 60 | ₪11.78483 | ₪707.09 |
| 120 | ₪11.22217 | ₪1,346.66 |
| 300 | ₪10.51943 | ₪3,155.83 |
| 540 | ₪10.09231 | ₪5,449.85 |
| 1,020 | ₪9.64972 | ₪9,842.71 |
| 2,520 | ₪9.05379 | ₪22,815.55 |
| Unit Price without VAT: | ₪15.74000 |
|---|---|
| Unit Price with VAT: | ₪18.57320 |

