


ASE-14.31818MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-14.31818MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-14.31818MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-14.31818MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-14.31818MHZ-L-C-T |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-14.31818MHZ-L-C-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025493 | Würth Elektronik | 2,096 | 732-831025493CT-ND | ₪4.56000 | Parametric Equivalent |
| LFSPXO025493 | IQD Frequency Products | 1,023 | 1923-LFSPXO025493CT-ND | ₪4.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.41000 | ₪3.41 |
| 10 | ₪2.96800 | ₪29.68 |
| 25 | ₪2.80840 | ₪70.21 |
| 50 | ₪2.69160 | ₪134.58 |
| 100 | ₪2.58050 | ₪258.05 |
| 250 | ₪2.44036 | ₪610.09 |
| 500 | ₪2.33940 | ₪1,169.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.24145 | ₪2,241.45 |
| 2,000 | ₪2.14880 | ₪4,297.60 |
| 3,000 | ₪2.09642 | ₪6,289.26 |
| 5,000 | ₪2.03228 | ₪10,161.40 |
| 7,000 | ₪1.99113 | ₪13,937.91 |
| 10,000 | ₪1.94843 | ₪19,484.30 |
| Unit Price without VAT: | ₪3.41000 |
|---|---|
| Unit Price with VAT: | ₪4.02380 |

