



ASEMB-10.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11742-2-ND - Tape & Reel (TR) 535-11742-1-ND - Cut Tape (CT) 535-11742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-10.000MHZ-LC-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-10.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.41000 | ₪9.41 |
| 10 | ₪8.19200 | ₪81.92 |
| 25 | ₪7.74560 | ₪193.64 |
| 50 | ₪7.42580 | ₪371.29 |
| 100 | ₪7.11840 | ₪711.84 |
| 250 | ₪6.73220 | ₪1,683.05 |
| 500 | ₪6.45412 | ₪3,227.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪6.18773 | ₪6,187.73 |
| 2,000 | ₪5.93259 | ₪11,865.18 |
| 3,000 | ₪5.78837 | ₪17,365.11 |
| 5,000 | ₪5.61178 | ₪28,058.90 |
| Unit Price without VAT: | ₪9.41000 |
|---|---|
| Unit Price with VAT: | ₪11.10380 |

