


ATFC-0402-2N2B-T | |
|---|---|
DigiKey Part Number | 535-10363-2-ND - Tape & Reel (TR) 535-10363-1-ND - Cut Tape (CT) 535-10363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-2N2B-T |
Description | FIXED IND 2.2NH 440MA 350 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-2N2B-T Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.33000 | ₪0.33 |
| 10 | ₪0.25300 | ₪2.53 |
| 100 | ₪0.20890 | ₪20.89 |
| 1,000 | ₪0.17167 | ₪171.67 |
| 5,000 | ₪0.14973 | ₪748.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.14118 | ₪1,411.80 |
| 20,000 | ₪0.13312 | ₪2,662.40 |
| 30,000 | ₪0.12863 | ₪3,858.90 |
| 50,000 | ₪0.12319 | ₪6,159.50 |
| 70,000 | ₪0.11973 | ₪8,381.10 |
| 100,000 | ₪0.11618 | ₪11,618.00 |
| Unit Price without VAT: | ₪0.33000 |
|---|---|
| Unit Price with VAT: | ₪0.38940 |

