468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
468
Proant OnBoard SMD Antennas
Abracon Niche and OnBoard Antennas

PRO-OB-468

DigiKey Part Number
535-PRO-OB-468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRO-OB-468
Description
RF ANT 850MHZ/900MHZ STAMPED MET
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Stamped Metal
Number of Bands
2
VSWR
-
Return Loss
-6dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.394" (10.00mm)
Applications
GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,489
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪6.20000₪6.20
10₪4.55500₪45.55
25₪4.14280₪103.57
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪6.20000
Unit Price with VAT:₪7.31600