



MDC515C13-LN | |
|---|---|
DigiKey Part Number | 6020-MDC515C13-LNTB-ND |
Manufacturer | |
Manufacturer Product Number | MDC515C13-LN |
Description | UP to 6.5ft 10A Coiled Medical G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Gray NEMA 5-15P To IEC 320-C13 Coiled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | Coiled | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |

