
MI1218 | |
|---|---|
DigiKey Part Number | 134-MI1218-ND |
Manufacturer | |
Manufacturer Product Number | MI1218 |
Description | BAG STATIC SHIELD MTL IN 12"X18" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 12" (304.8mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.64000 | ₪3.64 |
| 10 | ₪2.74400 | ₪27.44 |
| 25 | ₪2.51840 | ₪62.96 |
| 50 | ₪2.37640 | ₪118.82 |
| 100 | ₪2.25530 | ₪225.53 |
| 250 | ₪2.12016 | ₪530.04 |
| 500 | ₪2.03280 | ₪1,016.40 |
| 1,000 | ₪1.95595 | ₪1,955.95 |
| Unit Price without VAT: | ₪3.64000 |
|---|---|
| Unit Price with VAT: | ₪4.29520 |

