
W12FT580 | |
|---|---|
DigiKey Part Number | 5006-W12FT580-ND |
Manufacturer | |
Manufacturer Product Number | W12FT580 |
Description | AC/DC CONVERTER 12V 70W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 200 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 6 5.8 A |
Mfr | Power (Watts) |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Voltage - Isolation 4.242 kV |
Type Enclosed | Efficiency 76% |
Number of Outputs 1 | Operating Temperature 0°C ~ 71°C |
Voltage - Input 90 ~ 132 VAC, 200 ~ 375 VDC | Features DC Input Capable, Remote Sense |
Voltage - Output 1 12V | Mounting Type Chassis Mount |
Current - Output 1 5.8 A | Size / Dimension 6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm) |
Current - Output 2 5.8 A | Approval Agency CE, cULus, cURus |
Current - Output 3 5.8 A | Standard Number 60950-1; UL 508 |
Current - Output 4 5.8 A | Minimum Load Required No |
Current - Output 5 5.8 A |

