Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CTC-R

DigiKey Part Number
2057-25CTC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
25CTC-R
Description
CONN SOCKET 28-24 AWG 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,400
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.20700₪2.07
25₪0.19400₪4.85
50₪0.18560₪9.28
100₪0.17640₪17.64
250₪0.16540₪41.35
500₪0.15754₪78.77
1,000₪0.14996₪149.96
2,500₪0.14056₪351.40
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940