
163363 | |
|---|---|
DigiKey Part Number | 2098-163363-ND |
Manufacturer | |
Manufacturer Product Number | 163363 |
Description | AC 166-A BU/ 3 SW - QUICK CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Board to Cable/Wire Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Manufacturer Adels-Contact | Housing Color Black |
Series | Wire Gauge 14 AWG |
Packaging Box | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA), Nylon 6/6 |
Style Board to Cable/Wire | Operating Temperature 100°C |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions 3 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪249.66490 | ₪49,932.98 |
| Unit Price without VAT: | ₪249.66490 |
|---|---|
| Unit Price with VAT: | ₪294.60458 |

