
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pseudorandom Binary Sequence Generator | |
Function | PRBS, User-Defined | |
Number of Channels | 1 | |
Frequency - Max | 22.5 GHz | |
Signal Types | - | |
Display Type | - | |
Supply Voltage | - | |
Weight | - |

