



EKI-2428G-4CA-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-2428G-4CA-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2428G-4CA-AE |
Description | 24G+4G COMBO PORT UNMANAGED SWIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 28 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 4 |
Manufacturer Advantech Corporation | Fiber Type SFP |
Series | SFP/XFP Ports 4 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 100 ~ 240VAC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 28 | Mounting Type Rack Mount |
Copper Ports 24 | Operating Temperature 0°C ~ 60°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2,468.52000 | ₪2,468.52 |
| Unit Price without VAT: | ₪2,468.52000 |
|---|---|
| Unit Price with VAT: | ₪2,912.85360 |

