
ACTL-0750-100 OPT C0.6 | |
|---|---|
DigiKey Part Number | 2272-ACTL-0750-100OPTC0.6-ND |
Manufacturer | Continental Control Systems |
Manufacturer Product Number | ACTL-0750-100 OPT C0.6 |
Description | CURR SENS XFMR 100:1 100A INLINE |
Customer Reference | |
Detailed Description | 100 A 100:1 Current Sense Transformer 50/60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Continental Control Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.378" L x 0.902" W (60.40mm x 22.90mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination Style | Wire Leads | |
Weight | - |

