
A1262LLHLX-T | |
|---|---|
DigiKey Part Number | 620-1762-2-ND - Tape & Reel (TR) 620-1762-1-ND - Cut Tape (CT) 620-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1262LLHLX-T |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.62000 | ₪3.62 |
| 5 | ₪3.20200 | ₪16.01 |
| 10 | ₪3.04000 | ₪30.40 |
| 25 | ₪2.84960 | ₪71.24 |
| 50 | ₪2.71820 | ₪135.91 |
| 100 | ₪2.59800 | ₪259.80 |
| 500 | ₪2.35692 | ₪1,178.46 |
| 1,000 | ₪2.26731 | ₪2,267.31 |
| 5,000 | ₪2.08704 | ₪10,435.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪2.01991 | ₪20,199.10 |
| Unit Price without VAT: | ₪3.62000 |
|---|---|
| Unit Price with VAT: | ₪4.27160 |

