


| CT455-H00B3-TS08 | |
|---|---|
| DigiKey Part Number | 620-CT455-H00B3-TS08TR-ND - Tape & Reel (TR) 620-CT455-H00B3-TS08CT-ND - Cut Tape (CT) 620-CT455-H00B3-TS08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CT455-H00B3-TS08 | 
| Description | CURRENT SENSOR MR 8-TSSOP | 
| Customer Reference | |
| Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| For Measuring | DC | |
| Sensor Type | ||
| Current - Sensing | - | |
| Number of Channels | 1 | |
| Output | Analog Voltage | |
| Sensitivity | - | |
| Frequency | DC ~ 1MHz | |
| Linearity | ±0.3% | |
| Accuracy | - | |
| Voltage - Supply | 3V ~ 3.6V | |
| Response Time | 300ns | |
| Current - Supply (Max) | 9mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 8-TSSOP | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel