
| VF16006 BK005 | |
|---|---|
| DigiKey Part Number | VF16006BK005-ND | 
| Manufacturer | |
| Manufacturer Product Number | VF16006 BK005 | 
| Description | CABLE 4COND 6AWG BLK SHLD 100' | 
| Customer Reference | |
| Detailed Description | 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Obsolete | |
| Cable Type | ||
| Number of Conductors | 4 | |
| Wire Gauge | ||
| Conductor Strand | 133/27 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 1.017" (25.83mm) | |
| Shield Type | Foil, Braid | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Black | |
| Ratings | UL Style 1277 | |
| Features | Drain Wire | |
| Voltage | 600 V | |
| Operating Temperature | -40°C ~ 90°C | |
| Usage | Motor Supply, Variable Frequency Drive (VFD) | |
| Jacket (Insulation) Thickness | 0.0860" (2.184mm) | |
| Conductor Insulation | Polyethylene (PE) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 85% | |
| Base Product Number | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel