32.024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₪9.70643
Datasheet
Image for 32.024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32.024

DigiKey Part Number
1920-32.024-ND
Manufacturer
Manufacturer Product Number
32.024
Description
PCB TERMINAL, FRONT WIRE, 24 POL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
24
Features
Interlocking (Side)
Pitch
0.197" (5.00mm)
Color
Green
Mating Orientation
Horizontal with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TI2401500000GAmphenol Anytek0TI2401500000G-ND₪9.70643Parametric Equivalent
Available To Order
Factory Stock: 420
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in ILS
Bulk
QuantityUnit PriceExt Price
10₪33.02300₪330.23
Manufacturers Standard Package
Unit Price without VAT:₪33.02300
Unit Price with VAT:₪38.96714