
NPA-730B-015D | |
|---|---|
DigiKey Part Number | 45-NPA-730B-015DTR-ND - Tape & Reel (TR) 45-NPA-730B-015DCT-ND - Cut Tape (CT) 45-NPA-730B-015DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-015D |
Description | SENSOR 15PSID 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪117.89000 | ₪117.89 |
| 5 | ₪108.21000 | ₪541.05 |
| 10 | ₪104.60000 | ₪1,046.00 |
| 25 | ₪103.12000 | ₪2,578.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₪97.32680 | ₪4,866.34 |
| 100 | ₪94.61540 | ₪9,461.54 |
| 150 | ₪93.13480 | ₪13,970.22 |
| 250 | ₪91.37164 | ₪22,842.91 |
| 350 | ₪90.26900 | ₪31,594.15 |
| Unit Price without VAT: | ₪117.89000 |
|---|---|
| Unit Price with VAT: | ₪139.11020 |

