
V80351550000G | |
|---|---|
DigiKey Part Number | 1818-V80351550000G-ND |
Manufacturer | |
Manufacturer Product Number | V80351550000G |
Description | 3P THROUGH-PANEL TYPE TB PITCH : |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.95000 | ₪4.95 |
| 10 | ₪3.57800 | ₪35.78 |
| 25 | ₪3.11680 | ₪77.92 |
| 50 | ₪2.81500 | ₪140.75 |
| 100 | ₪2.55820 | ₪255.82 |
| 250 | ₪2.28400 | ₪571.00 |
| 500 | ₪2.12088 | ₪1,060.44 |
| 1,000 | ₪1.99023 | ₪1,990.23 |
| 5,000 | ₪1.78388 | ₪8,919.40 |
| Unit Price without VAT: | ₪4.95000 |
|---|---|
| Unit Price with VAT: | ₪5.84100 |

